Part Details for SFM12001FKANHWS by Vishay Intertechnologies
Overview of SFM12001FKANHWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM12001FKANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM12001FKANHWS
|
Avnet Americas | Res Thin Film 0202 12kOhm 1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM12001FKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.0400 | Buy Now |
DISTI #
SFM12001FKANHWS
|
TTI | Thin Film Resistors - SMD 12K OHM 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8700 / $4.1200 | Buy Now |
DISTI #
SFM12001FKANHWS
|
Avnet Americas | Res Thin Film 0202 12kOhm 1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM12001FKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
DISTI #
SFM12001FKANHWS
|
Avnet Americas | Res Thin Film 0202 12kOhm 1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM12001FKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
Part Details for SFM12001FKANHWS
SFM12001FKANHWS CAD Models
SFM12001FKANHWS Part Data Attributes
|
SFM12001FKANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM12001FKANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |