Part Details for SFM1400AFEANSWS by Vishay Intertechnologies
Overview of SFM1400AFEANSWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM1400AFEANSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM1400AFEANSWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 140 Ohm 1% 1/4W ±25 ppm/°C Waffle - Waffle Pack (Alt: SFM1400AFEANSWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.0510 / $17.0471 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$13.2600 | Buy Now |