Part Details for SFM14701FEANSWS by Vishay Intertechnologies
Overview of SFM14701FEANSWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM14701FEANSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM14701FEANSWS
|
Avnet Americas | Res Thin Film 0202 14.7K Ohm 1% 1/4W ±25ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: SFM14701FEANSWS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.0510 / $17.0471 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$13.2600 | Buy Now |
DISTI #
SFM14701FEANSWS
|
TTI | Thin Film Resistors - SMD 14.7K OHM 1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.2600 | Buy Now |
DISTI #
SFM14701FEANSWS
|
Avnet Americas | Res Thin Film 0202 14.7K Ohm 1% 1/4W ±25ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: SFM14701FEANSWS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.0510 / $17.0471 | Buy Now |