Part Details for SFM2000ACCANHWS by Vishay Intertechnologies
Overview of SFM2000ACCANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM2000ACCANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM2000ACCANHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 200 Ohm 0.25% 1/4W ±50 ppm/°C Waffle - Waffle Pack (Alt: SFM2000ACCANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5660 / $9.0552 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$7.0400 | Buy Now |
Part Details for SFM2000ACCANHWS
SFM2000ACCANHWS CAD Models
SFM2000ACCANHWS Part Data Attributes:
|
SFM2000ACCANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM2000ACCANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 0.25% | |
Working Voltage | 100 V |