Part Details for SFM2018 by Fairview Microwave Inc
Overview of SFM2018 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4422
|
Newark | Sma Mixer From 2 Ghz To 18 Ghz With An If Range From Dc To 2 Ghz And Lo Power Of +10 Dbm |Fairview Microwave SFM2018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$767.0600 / $880.3100 | Buy Now |
DISTI #
5328-SFM2018-ND
|
DigiKey | MIXER SMA 2 GHZ 10 DBM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$660.3340 / $670.7300 | Buy Now |
DISTI #
74899268
|
RS | SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of | Fairview Microwave SFM2018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$728.8600 / $783.7300 | RFQ |
|
Onlinecomponents.com | SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm | 0 |
|
$684.5500 / $725.0100 | Buy Now |
DISTI #
SFM2018
|
Fairview Microwave | Key Specifications, RF Connector Series: SMA, RF Connector Gender: Female, LO Connector Series: SMA, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 2 GHz, RF Maximum Frequency: 18 GHz, LO Minimum Frequency: 2 GHz, LO Maximum Frequency: 18 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 2 GHz. SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm, RF mixer part number SFM2018 is one product of a selection of coaxial radio frequency mixer components supplied by Fairview Microwave and is. This coaxial RF mixer design is built with SMA connectors that are female gender. This SMA mixer is manufactured with a impedance and has a RF to LO isolation of 20 dB. Fairview Microwave radio frequency mixer was designed for a RF frequency range of 2 GHz for the minimum and 18 GHz for the maximum. mixer part number SFM2018 has a LO frequency range minimum of 2 GHz and a LO Frequency maximum of 18 GHz. This frequency mixer has an IF frequency minimum of DC and 2 GHz for a maximum. Additional coaxial RF mixer design specs for this radio frequency component can be found on its mixer PDF specifications datasheet above. This is where to buy a connectorized RF mixer with SMA connectors operating from 2 GHz to 18 GHz. Fairview also stocks a very large selection of other RF parts that will ship the same day from our location. Radio frequency microwave and millimeter wave mixer components and other Fairview supplied RF parts are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 28 |
|
$702.0000 / $780.0000 | Buy Now |