Part Details for SFM22002JKANHWS by Vishay Intertechnologies
Overview of SFM22002JKANHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM22002JKANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM22002JKANHWS
|
Avnet Americas | Res Thin Film 0202 220kOhm 5% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM22002JKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8235 / $4.7334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.6800 | Buy Now |
DISTI #
SFM22002JKANHWS
|
Avnet Americas | Res Thin Film 0202 220kOhm 5% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM22002JKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8235 / $4.7334 | Buy Now |
Part Details for SFM22002JKANHWS
SFM22002JKANHWS CAD Models
SFM22002JKANHWS Part Data Attributes:
|
SFM22002JKANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM22002JKANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for SFM22002JKANHWS
This table gives cross-reference parts and alternative options found for SFM22002JKANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM22002JKANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSFP10122002J | RES,SMT,THIN FILM,220K OHMS,100WV,5% +/-TOL,-100,100PPM TC,0202 CASE | Vishay Electro-Films | SFM22002JKANHWS vs WSFP10122002J |