Part Details for SFM2200BFKANHWS by Vishay Intertechnologies
Overview of SFM2200BFKANHWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM2200BFKANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM2200BFKANHWS
|
Avnet Americas | Res Thin Film 0202 22Ohm 1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM2200BFKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.0400 | Buy Now |
DISTI #
SFM2200BFKANHWS
|
TTI | Thin Film Resistors - SMD 22 OHM 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7900 / $4.7700 | Buy Now |
DISTI #
SFM2200BFKANHWS
|
Avnet Americas | Res Thin Film 0202 22Ohm 1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM2200BFKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
DISTI #
SFM2200BFKANHWS
|
Avnet Americas | Res Thin Film 0202 22Ohm 1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM2200BFKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
Part Details for SFM2200BFKANHWS
SFM2200BFKANHWS CAD Models
SFM2200BFKANHWS Part Data Attributes
|
SFM2200BFKANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM2200BFKANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 22ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM2200BFKANHWS
This table gives cross-reference parts and alternative options found for SFM2200BFKANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM2200BFKANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM2200BFKGNKWS | Fixed Resistor, Thin Film, 0.25W, 22ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM2200BFKANHWS vs SFM2200BFKGNKWS |