Part Details for SFM2300ABEANHWS by Vishay Intertechnologies
Overview of SFM2300ABEANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM2300ABEANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM2300ABEANHWS
|
Avnet Americas | Res Thin Film 0202 230Ohm 0.1% 1/4W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM2300ABEANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.9970 / $17.2872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$13.4400 | Buy Now |
Part Details for SFM2300ABEANHWS
SFM2300ABEANHWS CAD Models
SFM2300ABEANHWS Part Data Attributes
|
SFM2300ABEANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM2300ABEANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |