Part Details for SFM26101BCANHFW by Vishay Intertechnologies
Overview of SFM26101BCANHFW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM26101BCANHFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM26101BCANHFW
|
Avnet Americas | Res Thin Film 0202 26.1kOhm 0.1% 1/4W ±50ppm/°C Molded Full Wafer - Bulk (Alt: SFM26101BCANHFW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$2,660.0000 | Buy Now |