Part Details for SFM3300AKKGGHWS by Vishay Intertechnologies
Overview of SFM3300AKKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM3300AKKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM3300AKKGGHWS
|
Avnet Americas | Res General Purpose Thin Film 0202 330 Ohm 10% 1/4W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: SFM3300AKKGGHWS) Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SFM3300AKKGGHWS
SFM3300AKKGGHWS CAD Models
SFM3300AKKGGHWS Part Data Attributes
|
SFM3300AKKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM3300AKKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 330ohm, 100V, 10% +/-Tol, 100ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for SFM3300AKKGGHWS
This table gives cross-reference parts and alternative options found for SFM3300AKKGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM3300AKKGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM3300AKKGNKWS | Fixed Resistor, Thin Film, 0.25W, 330ohm, 100V, 10% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFM3300AKKGGHWS vs SFM3300AKKGNKWS |
SFM3300AKKGGKWS | Fixed Resistor, Thin Film, 0.25W, 330ohm, 100V, 10% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFM3300AKKGGHWS vs SFM3300AKKGGKWS |