Part Details for SFM35002FMANHWS by Vishay Intertechnologies
Overview of SFM35002FMANHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM35002FMANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM35002FMANHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 350k Ohm 1% 1/4W ±250 ppm/°C Waffle - Waffle Pack (Alt: SFM35002FMANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.0400 | Buy Now |
DISTI #
SFM35002FMANHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 350k Ohm 1% 1/4W ±250 ppm/°C Waffle - Waffle Pack (Alt: SFM35002FMANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8910 / $5.1964 | Buy Now |
Part Details for SFM35002FMANHWS
SFM35002FMANHWS CAD Models
SFM35002FMANHWS Part Data Attributes:
|
SFM35002FMANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM35002FMANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 350000ohm, 100V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 350000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |