Part Details for SFM39000BCGNKWS by Vishay Intertechnologies
Overview of SFM39000BCGNKWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM39000BCGNKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM39000BCGNKWS
|
Avnet Americas | Res Thin Film 0202 3.9kOhm 0.1% 1/4W ±50ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM39000BCGNKWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.8080 / $16.1725 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.5800 | Buy Now |
Part Details for SFM39000BCGNKWS
SFM39000BCGNKWS CAD Models
SFM39000BCGNKWS Part Data Attributes
|
SFM39000BCGNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM39000BCGNKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 3900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SFM39000BCGNKWS
This table gives cross-reference parts and alternative options found for SFM39000BCGNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM39000BCGNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM39000BCANHWS | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM39000BCGNKWS vs SFM39000BCANHWS |