Part Details for SFM39002GKANHWS by Vishay Intertechnologies
Overview of SFM39002GKANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM39002GKANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM39002GKANHWS
|
Avnet Americas | Res Thin Film 0202 390kOhm 2% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM39002GKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8640 / $4.9563 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.8600 | Buy Now |
Part Details for SFM39002GKANHWS
SFM39002GKANHWS CAD Models
SFM39002GKANHWS Part Data Attributes
|
SFM39002GKANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM39002GKANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 390000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 2% | |
Working Voltage | 100 V |