Part Details for SFM40200FKGGHWS by Vishay Intertechnologies
Overview of SFM40200FKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM40200FKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM40200FKGGHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 4.02k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFM40200FKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2960 / $7.4774 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$5.8200 | Buy Now |
DISTI #
SFM40200FKGGHWS
|
TTI | Thin Film Resistors - SMD 4.02K OHM 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2700 / $7.4100 | Buy Now |
DISTI #
SFM40200FKGGHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 4.02k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFM40200FKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2960 / $7.4774 | Buy Now |
Part Details for SFM40200FKGGHWS
SFM40200FKGGHWS CAD Models
SFM40200FKGGHWS Part Data Attributes:
|
SFM40200FKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM40200FKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM40200FKGGHWS
This table gives cross-reference parts and alternative options found for SFM40200FKGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM40200FKGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM40200FKGNKWS | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM40200FKGGHWS vs SFM40200FKGNKWS |
SFM40200FKANHWS | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM40200FKGGHWS vs SFM40200FKANHWS |