Part Details for SFM4200 AIR by Sensirion
Overview of SFM4200 AIR by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM4200 AIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4657
|
Newark | Digital Flow Meter, Air, 160L/Min, 8Bar, Flow Rate Min:0L/Min, Flow Rate Max:160L/Min, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Accuracy:5%, Product Range:Cmosens Sfm4100 Series, Port Size:-, Pressure Max:8Bar Rohs Compliant: Yes |Sensirion SFM4200 AIR Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9800 | Buy Now |