Part Details for SFM4990CFMANHFW by Vishay Intertechnologies
Overview of SFM4990CFMANHFW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM4990CFMANHFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM4990CFMANHFW
|
Avnet Americas | Res Thin Film 0202 4.99Ohm 1% 1/4W ±250ppm/°C Molded Full Wafer - Bulk (Alt: SFM4990CFMANHFW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,660.0000 | Buy Now |
DISTI #
SFM4990CFMANHFW
|
Avnet Americas | Res Thin Film 0202 4.99Ohm 1% 1/4W ±250ppm/°C Molded Full Wafer - Bulk (Alt: SFM4990CFMANHFW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |