Part Details for SFM5000BFCANKWS by Vishay Intertechnologies
Overview of SFM5000BFCANKWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM5000BFCANKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM5000BFCANKWS
|
Avnet Americas | SFM 50 1% 50PPM AL NONE K WS - Waffle Pack (Alt: SFM5000BFCANKWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6250 / $8.3331 | Buy Now |
Part Details for SFM5000BFCANKWS
SFM5000BFCANKWS CAD Models
SFM5000BFCANKWS Part Data Attributes
|
SFM5000BFCANKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM5000BFCANKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 50ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM5000BFCANKWS
This table gives cross-reference parts and alternative options found for SFM5000BFCANKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM5000BFCANKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM5000BFCANHWS | Fixed Resistor, Thin Film, 0.25W, 50ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM5000BFCANKWS vs SFM5000BFCANHWS |