There are no models available for this part yet.
Overview of SFM6000D-20SLM by Sensirion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFM6000D-20SLM by Sensirion
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK1906
|
Newark | Flow Meter, 20Lpm, 0.2%, 10Bar, Flow Rate Min:0.04L/Min, Flow Rate Max:20L/Min, Supply Voltage Min:22.8V, Supply Voltage Max:25.2V, Accuracy:0.2%, Product Range:Cmosens Sfm6000D Series, Port Style:Push-In Tube, Pressure Max:10Bar Rohs Compliant: Yes |Sensirion SFM6000D-20SLM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$209.5800 | Buy Now | |
DISTI #
403-SFM6000D-20SLM
|
Mouser Electronics | Flow Sensors RoHS: Compliant | 0 |
|
$223.5400 / $314.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$202.4400 | Buy Now | ||
New Advantage Corporation | Mass flow meter for multiple gases 20slm I2C RS485 Legris 6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$346.3600 / $372.2100 | Buy Now |
CAD Models for SFM6000D-20SLM by Sensirion
Part Data Attributes for SFM6000D-20SLM by Sensirion
SFM6000D-20SLM
Sensirion
|
|
---|---|
Samacsys Manufacturer
|
Sensirion
|
Want to compare parts?
-
SFM6000D-20SLMSensirionVS
-