Part Details for SFM8700AJKANHWS by Vishay Intertechnologies
Overview of SFM8700AJKANHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM8700AJKANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM8700AJKANHWS
|
Avnet Americas | Res Thin Film 0202 870Ohm 5% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM8700AJKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8235 / $4.7334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.6800 | Buy Now |
DISTI #
SFM8700AJKANHWS
|
Avnet Americas | Res Thin Film 0202 870Ohm 5% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: SFM8700AJKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8235 / $4.7334 | Buy Now |