-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6110
|
Newark | Socket, 1.27Mm, 12, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFMC-106-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $4.6000 | Buy Now |
DISTI #
SFMC-106-01-S-D-ND
|
DigiKey | CONN RCPT 12POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
SFMC-106-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-106-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $3.8500 | Buy Now |
DISTI #
200-SFMC10601SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 55 |
|
$1.1300 / $3.8500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.8500 | Buy Now |
DISTI #
SFMC-106-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-106-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $3.8500 | Buy Now |
DISTI #
000000000000145978
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$2.1100 / $3.8500 | Buy Now |
DISTI #
SFMC-106-01-S-D
|
Avnet Abacus | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole Tube (Alt: SFMC-106-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.8500 | Buy Now |
DISTI #
5cd91954cd7c1c4c38715f32
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$1.1300 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-106-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-106-01-S-D
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for SFMC-106-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-106-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-106-03-L-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-106-01-S-D vs ESQT-106-03-L-D-309 |
SQW-106-01-STL-D-VS | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-106-01-S-D vs SQW-106-01-STL-D-VS |
FFSD-06-S-10.00-01-N-RN1 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | SFMC-106-01-S-D vs FFSD-06-S-10.00-01-N-RN1 |
90152-2112 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | SFMC-106-01-S-D vs 90152-2112 |
ESQT-106-03-G-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-106-01-S-D vs ESQT-106-03-G-D-309 |
ESQT-106-03-L-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-106-01-S-D vs ESQT-106-03-L-D-408 |
HLE-106-02-L-DV-PE | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-106-01-S-D vs HLE-106-02-L-DV-PE |
SSM-106-LM-DH | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-106-01-S-D vs SSM-106-LM-DH |
SQW-106-01-H-D-VS-P | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-106-01-S-D vs SQW-106-01-H-D-VS-P |
0903270312 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | SFMC-106-01-S-D vs 0903270312 |