Part Details for SFN5000BJKGGHWS by Vishay Intertechnologies
Overview of SFN5000BJKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFN5000BJKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFN5000BJKGGHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 50 Ohm 5% 1/8W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFN5000BJKGGHWS) Min Qty: 250 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$1.3230 / $6.1740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |