There are no models available for this part yet.
Overview of SFP-10/25G-LR-S-IO by IntegraOptics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGF-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release. | |
NDCCGF-0001 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 1.0 meters, passive, pull to release. | |
NDCCGJ-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 26 AWG, 4.0 meters, passive, pull to release. |
Price & Stock for SFP-10/25G-LR-S-IO by IntegraOptics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5071-SFP-10/25G-LR-S-IO-ND
|
DigiKey | SFP28 25G LR CISCO SFP-E Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$81.0901 / $94.6100 | Buy Now | |
Onlinecomponents.com | Fiber Optic Transceiver SFP28, 25G, LR 10km, SMF 1310nm, DDM, Cisco Compatible RoHS: Compliant |
10 In Stock |
|
$80.6600 / $102.7700 | Buy Now | ||
Master Electronics | Fiber Optic Transceiver SFP28, 25G, LR 10km, SMF 1310nm, DDM, Cisco Compatible RoHS: Compliant |
10 In Stock |
|
$80.6600 / $102.7700 | Buy Now |