Part Details for SFP-10K-DUPL by Lantronix Inc
Overview of SFP-10K-DUPL by Lantronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SFP-10K-DUPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-SFP-10K-DUPL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers DUPLEX 10km 1000 BASE-LX/LH 1310nm SM RoHS: Compliant | 1 |
|
$132.5000 | Buy Now |
|
NAC | SFP FIBER TRANS DUPLEX 10KM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | SFP FIBER XCVR DUPLX 10KM 1000BASE-LX/LH | 1 |
|
$182.9800 | Buy Now |
Part Details for SFP-10K-DUPL
SFP-10K-DUPL CAD Models
SFP-10K-DUPL Part Data Attributes
|
SFP-10K-DUPL
Lantronix Inc
Buy Now
|
Compare Parts:
SFP-10K-DUPL
Lantronix Inc
|
Samacsys Manufacturer | Lantronix |