Part Details for SFP-16GBPS-LWL-C by ATGBICS
Overview of SFP-16GBPS-LWL-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEE016400140111 | Amphenol Communications Solutions | Cool Edge 1.00mm PCIe, Storage and Server System, 16Gbps, 164 signal pins, Surface mount, Vertical | |
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-16GBPS-LWL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-16GBPS-LWL-C-ND
|
DigiKey | Compatible SFP+ 16G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6865 In Stock |
|
$87.6000 / $103.0000 | Buy Now |