Part Details for SFP-16GFC-LW-DE-C by ATGBICS
Overview of SFP-16GFC-LW-DE-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-16GFC-LW-DE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-16GFC-LW-DE-C-ND
|
DigiKey | SFP+ 16GBASE FC-LW 1310NM 10KM Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7525 In Stock |
|
$126.4000 / $148.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP-16GFC-LW-DE Dell? Compatible Transceiver SFP+ 16GBase Fibre Channel-LW (1310nm SMF 10km DOM)? | 9 |
|
RFQ |