There are no models available for this part yet.
Overview of SFP-25G-LR-MSA-AT by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGJ-0007 | Amphenol Communications Solutions | SFP28 25G | |
NDCCGG-0003 | Amphenol Communications Solutions | SFP28 25G | |
NDCCGG-0006 | Amphenol Communications Solutions | SFP28 25G |
Price & Stock for SFP-25G-LR-MSA-AT by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-SFP-25G-LR-MSA-AT-ND
|
DigiKey | Compatible SFP28 25G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7286 In Stock |
|
$73.1000 / $86.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP28 25GBase-LR (1310nm SMF 10km LC DOM) | 28 |
|
RFQ |