Part Details for SFP-2K-DUPL-C by ATGBICS
Overview of SFP-2K-DUPL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-2K-DUPL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-2K-DUPL-C-ND
|
DigiKey | 1000BASE-FX SFP 1310nm 2km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7761 In Stock |
|
$21.8000 / $25.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP-2K-DUPL Lantronix? Compatible Transceiver SFP 1000Base-FX (1310nm SMF 2km DOM) | 122 |
|
RFQ |