Part Details for SFP-32G-FC-LW-MSA-AT by ATGBICS
Overview of SFP-32G-FC-LW-MSA-AT by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-32G-FC-LW-MSA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-32G-FC-LW-MSA-AT-ND
|
DigiKey | Compatible SFP28 32G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7654 In Stock |
|
$189.6000 / $223.0000 | Buy Now |