Part Details for SFP100-SS100-I by Weidmüller Interface GmbH & Co. KG
Overview of SFP100-SS100-I by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP100-SS100-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3380
|
Newark | 100Mbps Sfp Fo Tx, Sm/100Km, 1 |Weidmuller SFP100-SS100-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.9600 / $560.0000 | Buy Now |
DISTI #
SFP100-SS100-I
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 100km 1550nm SFP Industrial Grade - Bulk (Alt: SFP100-SS100-I) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$595.9300 / $619.4500 | Buy Now | |
DISTI #
SFP100-SS100-I
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 100km 1550nm SFP Industrial Grade - Bulk (Alt: SFP100-SS100-I) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |