Part Details for SFP100-SS30-I-DDM by Weidmüller Interface GmbH & Co. KG
Overview of SFP100-SS30-I-DDM by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP100-SS30-I-DDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3389
|
Newark | 100Mbps Sfp Fo Tx Ddm Function |Weidmuller SFP100-SS30-I-DDM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6300 / $154.4100 | Buy Now |
DISTI #
SFP100-SS30-I-DDM
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 30km 1310nm SFP Industrial Grade - Bulk (Alt: SFP100-SS30-I-DDM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$99.2200 / $126.4200 | Buy Now | |
DISTI #
SFP100-SS30-I-DDM
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 30km 1310nm SFP Industrial Grade - Bulk (Alt: SFP100-SS30-I-DDM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |