Part Details for SFP100-SS60-DDM by Weidmüller Interface GmbH & Co. KG
Overview of SFP100-SS60-DDM by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for SFP100-SS60-DDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3391
|
Newark | 100Mbps Sfp Fo Tx Ddm Function |Weidmuller SFP100-SS60-DDM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.3300 / $191.2100 | Buy Now |
DISTI #
SFP100-SS60-DDM
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 60km 1310nm SFP - Bulk (Alt: SFP100-SS60-DDM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.9300 / $213.3200 | Buy Now |