Part Details for SFP157236A by Essentra Components
Overview of SFP157236A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP157236A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SFP157236A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.2720 / $0.6800 | Order Now |
DISTI #
74521591
|
RS | Masking Flangeless Plug, Overall Dia Range .157 - .236", 1"H, Natural Silicon | Essentra Components SFP157236A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.3780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural RoHS: Compliant | 0 |
|
$0.2762 / $0.4090 | Buy Now |