Part Details for SFP641868A by Essentra Components
Overview of SFP641868A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP641868A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SFP641868A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$1.4100 / $2.7100 | Order Now |
DISTI #
74521611
|
RS | Masking Flangeless Plug, Overall Dia Range .641 - .868", 1"H, Natural Silicon | Essentra Components SFP641868A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6510 / $1.9510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural RoHS: Compliant | 0 |
|
$1.4100 / $2.1100 | Buy Now |
DISTI #
RICSFP641868A
|
DB Roberts | 0 |
|
RFQ |
Part Details for SFP641868A
SFP641868A CAD Models
SFP641868A Part Data Attributes:
|
SFP641868A
Essentra Components
Buy Now
|
Compare Parts:
SFP641868A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |