Part Details for SFPC-2PC-02-S by Samtec Inc
Results Overview of SFPC-2PC-02-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFPC-2PC-02-S Information
SFPC-2PC-02-S by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for SFPC-2PC-02-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-SFPC-2PC-02-S-ND
|
DigiKey | "SFP+ CAGE FOR MECT/SFPE SERIES" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1100 | Buy Now |
|
DISTI #
SFPC-2PC-02-S
|
Avnet Americas | - Bulk (Alt: SFPC-2PC-02-S) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9296 / $4.1552 | Buy Now |
|
DISTI #
SFPC-2PC-02-S
|
Avnet Americas | - Bulk (Alt: SFPC-2PC-02-S) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9296 / $4.1552 | Buy Now |
|
DISTI #
200-SFPC-2PC-02-S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SFP+ Cage for MECT/SFPE Series | 0 |
|
$2.2900 / $4.2400 | Order Now |
|
|
Onlinecomponents.com | SFP+ Cage RoHS: Compliant | 0 |
|
$2.0100 / $5.6700 | Buy Now |
|
DISTI #
000000000005040721
|
Sager | Modular Connectors / Ethernet Connectors Min Qty: 1 | 0 |
|
$2.6500 / $4.2300 | Buy Now |
|
|
Master Electronics | SFP+ Cage RoHS: Compliant | 0 |
|
$2.0100 / $5.6700 | Buy Now |
US Tariff Estimator: SFPC-2PC-02-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFPC-2PC-02-S
SFPC-2PC-02-S Part Data Attributes
|
|
SFPC-2PC-02-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPC-2PC-02-S
Samtec Inc
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Press Fit Terminal
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Sfp Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 2 |