Part Details for SFR03EZPF1241 by ROHM Semiconductor
Overview of SFR03EZPF1241 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF1241CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9976 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF1241
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 1.24K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF1241) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF1241
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14200 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
66385210
|
Verical | Res Thick Film 0603 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
62300097
|
Verical | Res Thick Film 0603 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
SFR03EZPF1241
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 1.24K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF1241) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF1241
SFR03EZPF1241 CAD Models
SFR03EZPF1241 Part Data Attributes:
|
SFR03EZPF1241
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1241
ROHM Semiconductor
Fixed Resistor, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1241
This table gives cross-reference parts and alternative options found for SFR03EZPF1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0603F1241T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Trigon Components Inc | SFR03EZPF1241 vs RCH0603F1241T |
RMS06FL1241 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF1241 vs RMS06FL1241 |
RK73H1JLTDB1241F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1241 vs RK73H1JLTDB1241F |
HCHP0603100PPM1.24K1%FTRR0151E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF1241 vs HCHP0603100PPM1.24K1%FTRR0151E |
FWF03FT-1241 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1241 vs FWF03FT-1241 |
FWF03FW-1241 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1241 vs FWF03FW-1241 |
NRCS06F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | SFR03EZPF1241 vs NRCS06F1241TRF |
9C06031A1241FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SFR03EZPF1241 vs 9C06031A1241FKHFT |
RK73H1JRTTPD1241F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1241 vs RK73H1JRTTPD1241F |
RK73H1JGTDB1241F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1241 vs RK73H1JGTDB1241F |