Part Details for SFR16S-220R-5% by YAGEO Corporation
Overview of SFR16S-220R-5% by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR16S-220R-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, JUMPER, METAL FILM, 0.5 W, 1, 5 %, 100, 250 ppm, 1 ohm - 3000000 ohm, THROUGH HOLE MOUNT | 245 |
|
$0.0500 / $0.0800 | Buy Now |