There are no models available for this part yet.
Overview of SFR16S0001001FR500 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR16S0001001FR500 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PPC1.00KXCT-ND
|
DigiKey | RES 1K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27186 In Stock |
|
$0.0246 / $0.2500 | Buy Now |
CAD Models for SFR16S0001001FR500 by Vishay Beyschlag
Related Parts for SFR16S0001001FR500
-
SFR16S0001002FR500Metal Film Resistors
-
CFM12JT1K20Fixed Resistors
-
UVZ1H470MEDFixed Capacitors
-
B4B-EH-A(LF)(SN)Headers and Edge Type Connectors
-
MBA02040C3609FC100Thin Film Resistors
-
MMBD4148SERectifier Diodes
-
50079-8000Terminals and Terminal Blocks
-
STU16N65M2Power Field-Effect Transistors
-
SMAZ7V5-13-FZener Diodes