There are no models available for this part yet.
Overview of SFR16S0002052FR500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SFR16S0002052FR500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R7201
|
Newark | Sfr16S 1% R5 20K5 |Vishay SFR16S0002052FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now | |
DISTI #
SFR16S0002052FR500
|
Avnet Americas | SFR16S 1% R5 20K5 - Tape and Reel (Alt: SFR16S0002052FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 | Buy Now | |
DISTI #
594-SFR16S0002052FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 20.5Kohms 1% RoHS: Compliant | 4485 |
|
$0.0240 / $0.2500 | Buy Now | |
Future Electronics | Vishay 20.5kΩ 0.5W Metal Film Resistor ±1% ±100ppm/K SFR16S0002052FR500 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0247 / $0.0265 | Buy Now | ||
DISTI #
SFR16S0002052FR500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 20.5Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0265 | Buy Now | |
DISTI #
C1S803605074001
|
Chip1Stop | Res Metal Film 20.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$0.0278 | Buy Now | |
DISTI #
C1S801000161922
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 844 |
|
$0.0170 / $0.0172 | Buy Now |
CAD Models for SFR16S0002052FR500 by Vishay Intertechnologies
Part Data Attributes for SFR16S0002052FR500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V) : 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SFR16S0002052FR500
This table gives cross-reference parts and alternative options found for SFR16S0002052FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0002052FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0002052FA500 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0002052FR500 vs SFR16S0002052FA500 |
SFR16S0002052FR500 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0002052FR500 vs SFR16S0002052FR500 |