There are no models available for this part yet.
Overview of SFR16S0002432FR500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SFR16S0002432FR500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFR16S0002432FR500
|
Avnet Americas | SFR16S 1% R5 24K3 - Tape and Reel (Alt: SFR16S0002432FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0264 | Buy Now | |
DISTI #
594-SFR16S0002432FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR16S 1% R5 24K3 RoHS: Compliant | 0 |
|
$0.0230 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0250 | Buy Now | ||
DISTI #
32634527
|
Verical | Res Metal Film 24.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 1637 | Americas - 1172 |
|
$0.0168 | Buy Now | |
DISTI #
C1S803605078061
|
Chip1Stop | Res Metal Film 24.3K Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant | 1172 |
|
$0.0278 | Buy Now | |
DISTI #
C1S801000162019
|
Chip1Stop | Res Metal Film 24.3K Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant | 967 |
|
$0.0170 | Buy Now |
CAD Models for SFR16S0002432FR500 by Vishay Intertechnologies
Part Data Attributes for SFR16S0002432FR500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V) : 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SFR16S0002432FR500
This table gives cross-reference parts and alternative options found for SFR16S0002432FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0002432FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0002432FA500 | Fixed Resistor, Metal Film, 0.5W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0002432FR500 vs SFR16S0002432FA500 |