Part Details for SFR16S0004759FR500 by Vishay Intertechnologies
Overview of SFR16S0004759FR500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SFR16S0004759FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4198
|
Newark | Metal Film Resistor, 47.5 Ohm, 500Mw, 1%, Resistance:47.5Ohm, Product Range:Sfr16S Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR16S0004759FR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
SFR16S0004759FR500
|
Avnet Americas | Resistor, 47.5 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: SFR16S0004759FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0321 | Buy Now |
DISTI #
594-SFR16S0004759FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 47.5ohms 1% RoHS: Compliant | 13357 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
SFR16S0004759FR500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 47.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0240 | Buy Now |
DISTI #
SFR16S0004759FR500
|
Avnet Abacus | Resistor, 47.5 Ohm, � 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0004759FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR16S0004759FR500
SFR16S0004759FR500 CAD Models
SFR16S0004759FR500 Part Data Attributes
|
SFR16S0004759FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0004759FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |