Part Details for SFR16S0004991FR500 by Vishay Intertechnologies
Overview of SFR16S0004991FR500 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR16S0004991FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4199
|
Newark | Metal Film Resistor, 4.99Kohm, 500Mw, 1%, Resistance:4.99Kohm, Product Range:Sfr16S Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR16S0004991FR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4987 |
|
$0.0210 | Buy Now |
DISTI #
SFR16S0004991FR500
|
Avnet Americas | Res Metal Film 4.99K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR16S0004991FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0321 | Buy Now |
DISTI #
26R4199
|
Avnet Americas | Res Metal Film 4.99K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 26R4199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4987 Partner Stock |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
594-SFR16S0004991FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 4.99Kohms 1% RoHS: Compliant | 14473 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
37037153
|
Verical | Res Metal Film 4.99K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R Min Qty: 2381 Package Multiple: 1 | Americas - 4987 |
|
$0.0298 / $0.0307 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0384 / $0.1920 | Buy Now | |
DISTI #
SFR16S0004991FR500
|
Avnet Americas | Res Metal Film 4.99K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR16S0004991FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0321 | Buy Now |
DISTI #
26R4199
|
Avnet Americas | Res Metal Film 4.99K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 26R4199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4987 Partner Stock |
|
$0.0520 / $0.2600 | Buy Now |
Part Details for SFR16S0004991FR500
SFR16S0004991FR500 CAD Models
SFR16S0004991FR500 Part Data Attributes:
|
SFR16S0004991FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0004991FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SFR16S0004991FR500
This table gives cross-reference parts and alternative options found for SFR16S0004991FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0004991FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0004991FA500 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0004991FR500 vs SFR16S0004991FA500 |