Part Details for SFR16S0006800JA500 by Vishay Intertechnologies
Overview of SFR16S0006800JA500 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR16S0006800JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9619
|
Newark | Through Hole Metal Film Resistor, Sfr16S Series, 680 Ohm, 500 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR16S0006800JA500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 10985 |
|
$0.0690 / $0.1770 | Buy Now |
DISTI #
SFR16S0006800JA500
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR16S0006800JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0207 / $0.0262 | Buy Now |
DISTI #
594-SFR16S0006800JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 680ohms 5% RoHS: Compliant | 24609 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
V72:2272_09187688
|
Arrow Electronics | Res Metal Film 680 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1737 Container: Cut Strips | Americas - 7875 |
|
$0.0206 / $0.1064 | Buy Now |
|
Future Electronics | SFR16S0006800JA500 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 5000Ammo Pack |
|
$0.0188 / $0.0211 | Buy Now |
DISTI #
26656613
|
Verical | Res Metal Film 680 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo Min Qty: 286 Package Multiple: 1 Date Code: 1737 | Americas - 7875 |
|
$0.0206 / $0.0227 | Buy Now |
DISTI #
SFR16S0006800JA500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 680ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0191 / $0.0220 | Buy Now |
DISTI #
SFR16S0006800JA500
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR16S0006800JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0207 / $0.0262 | Buy Now |
DISTI #
SFR16S0006800JA500
|
Avnet Abacus | Resistor, 680 Ohm, � 5%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0006800JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9476172
|
element14 Asia-Pacific | RES, 680R, 5%, 500MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 10985 |
|
$0.0206 / $0.1792 | Buy Now |
Part Details for SFR16S0006800JA500
SFR16S0006800JA500 CAD Models
SFR16S0006800JA500 Part Data Attributes:
|
SFR16S0006800JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0006800JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SFR16S0006800JA500
This table gives cross-reference parts and alternative options found for SFR16S0006800JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0006800JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0006800JA100 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0006800JA500 vs SFR16S0006800JA100 |