Part Details for SFR2500001005FR500 by Vishay Intertechnologies
Overview of SFR2500001005FR500 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500001005FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R8420
|
Newark | Sfr25 1% R5 10M |Vishay SFR2500001005FR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0450 | Buy Now |
DISTI #
SFR2500001005FR500
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 400 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: SFR2500001005FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
594-5043ED10M00F
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 10Mohms 1% SFR55 Historical p/n RoHS: Compliant | 14174 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0240 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0552 / $0.1840 | Buy Now | |
|
Quest Components | 595 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
SFR2500001005FR500
|
TTI | Metal Film Resistors - Through Hole 400mW 10Mohms 1% SFR55 Historical p/n RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0231 | Buy Now |
DISTI #
SFR2500001005FR500
|
Avnet Abacus | (Alt: SFR2500001005FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR2500001005FR500
SFR2500001005FR500 CAD Models
SFR2500001005FR500 Part Data Attributes
|
SFR2500001005FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001005FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |