There are no models available for this part yet.
Overview of SFR2500001071FR500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR2500001071FR500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFR2500001071FR500
|
Avnet Americas | SFR25 1% R5 1K07 - Tape and Reel (Alt: SFR2500001071FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 | Buy Now | |
DISTI #
594-SFR2500001071FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 1.07Kohms 1% SFR55 Historical p/n RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0210 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 4392 |
|
$0.3422 / $1.3162 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 0.4W, 1070OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 3513 |
|
$0.3861 / $1.7550 | Buy Now |
CAD Models for SFR2500001071FR500 by Vishay Intertechnologies
Part Data Attributes for SFR2500001071FR500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V) : 250
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1070 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|