There are no models available for this part yet.
Overview of SFR2500002001FR500 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR2500002001FR500 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-SFR2500002001FR500CT-ND
|
DigiKey | RES 2K OHM 0.4W 1% AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9390 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
CAD Models for SFR2500002001FR500 by Vishay Beyschlag
Related Parts for SFR2500002001FR500
-
SFR2500001022FR500Metal Film Resistors
-
CRCW0603200RFKEAHPFixed Resistors
-
C0805C103K4RACTUFixed Capacitors
-
CW00550K00JE12Wire Wound Resistors
-
VHR-4NHeaders and Edge Type Connectors
-
3299Y-1-103LFVariable Resistors
-
SMBJ6.5CATransient Suppressors
-
09670008267Assembly Items
-
60R090XUNon-linear Resistors