There are no models available for this part yet.
Overview of SFR2500002402JR500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR2500002402JR500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R8528
|
Newark | Sfr25 5% R5 24K |Vishay SFR2500002402JR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now | |
DISTI #
SFR2500002402JR500
|
Avnet Americas | SFR25 5% R5 24K - Tape and Reel (Alt: SFR2500002402JR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now | |
DISTI #
594-SFR2500002402JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 5% R5 24K RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0190 | Buy Now |
CAD Models for SFR2500002402JR500 by Vishay Intertechnologies
Part Data Attributes for SFR2500002402JR500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V) : 250
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for SFR2500002402JR500
This table gives cross-reference parts and alternative options found for SFR2500002402JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500002402JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500002402JA100 | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500002402JR500 vs SFR2500002402JA100 |
SFR2500002402JA100 | Fixed Resistor, Metal Film, 0.4W, 24000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR2500002402JR500 vs SFR2500002402JA100 |
SFR255%R524K | Fixed Resistor, Metal Film, 0.4W, 24000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | SFR2500002402JR500 vs SFR255%R524K |
SFR2500002402JA500 | Fixed Resistor, Metal Film, 0.4W, 24000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR2500002402JR500 vs SFR2500002402JA500 |
SFR2500002402JR500 | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500002402JR500 vs SFR2500002402JR500 |
SFR2500002402JA500 | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500002402JR500 vs SFR2500002402JA500 |