Part Details for SFR2500002404JA500 by Vishay Intertechnologies
Overview of SFR2500002404JA500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500002404JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R8531
|
Newark | Sfr25 5% A5 2M4 |Vishay SFR2500002404JA500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 | Buy Now |
DISTI #
SFR2500002404JA500
|
Avnet Americas | SFR25 5% A5 2M4 (Alt: SFR2500002404JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0197 | Buy Now |
DISTI #
594-SFR2500002404JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 5% A5 2M4 RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0194 | Buy Now |
DISTI #
SFR2500002404JA500
|
Avnet Abacus | Resistor, 2.4 MOhm, � 5%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500002404JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR2500002404JA500
SFR2500002404JA500 CAD Models
SFR2500002404JA500 Part Data Attributes
|
SFR2500002404JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500002404JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 2400000ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500002404JA500
This table gives cross-reference parts and alternative options found for SFR2500002404JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500002404JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500002404JA100 | RESISTOR, METAL FILM, 0.4 W, 5 %, 250 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500002404JA500 vs SFR2500002404JA100 |
SFR2500002404JA100 | Fixed Resistor, Metal Film, 0.4W, 2400000ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR2500002404JA500 vs SFR2500002404JA100 |
SFR2500002404JN400 | RESISTOR, METAL FILM, 0.4 W, 5 %, 250 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500002404JA500 vs SFR2500002404JN400 |
SFR2500002404JA500 | RESISTOR, METAL FILM, 0.4 W, 5 %, 250 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500002404JA500 vs SFR2500002404JA500 |