Part Details for SFR2500002702JA500 by Vishay Beyschlag
Overview of SFR2500002702JA500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500002702JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-SFR2500002702JA500CT-ND
|
DigiKey | RES 27K OHM 5% 0.4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1969 In Stock |
|
$0.0186 / $0.1900 | Buy Now |