Part Details for SFR2500003920FR500 by Vishay Intertechnologies
Overview of SFR2500003920FR500 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500003920FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C5093
|
Newark | Metal Film Resistor, 392 Ohm, 400Mw, 1%, Resistance:392Ohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500003920FR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4795 |
|
$0.0180 | Buy Now |
DISTI #
SFR2500003920FR500
|
Avnet Americas | Res Metal Film 392 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500003920FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
94C5093
|
Avnet Americas | Res Metal Film 392 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 94C5093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4795 Partner Stock |
|
$0.0440 | Buy Now |
DISTI #
594-5043ED392R0F
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 392ohms 1% SFR55 Historical p/n RoHS: Compliant | 7071 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0210 | Buy Now |
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
SFR2500003920FR500
|
Avnet Americas | Res Metal Film 392 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500003920FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
94C5093
|
Avnet Americas | Res Metal Film 392 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 94C5093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4795 Partner Stock |
|
$0.0440 | Buy Now |
DISTI #
5404150
|
element14 Asia-Pacific | METAL FILM RESISTOR, 392 OHM, 400mW, 1% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4795 |
|
$0.0221 / $0.0973 | Buy Now |
DISTI #
5404150
|
Farnell | METAL FILM RESISTOR, 392 OHM, 400mW, 1% RoHS: Compliant Min Qty: 5000 Lead time: 58 Weeks, 4 Days Container: Cut Tape | 4795 |
|
$0.0462 | Buy Now |
Part Details for SFR2500003920FR500
SFR2500003920FR500 CAD Models
SFR2500003920FR500 Part Data Attributes:
|
SFR2500003920FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500003920FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 392ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |