Part Details for SFR2500004642FR500 by Vishay Intertechnologies
Overview of SFR2500004642FR500 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500004642FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C5127
|
Newark | Metal Film Resistor, 46.4Kohm, 400Mw, 1%, Resistance:46.4Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500004642FR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4575 |
|
$0.0110 | Buy Now |
DISTI #
84R1843
|
Newark | Resistor, Metal Film, 46.4Kohm, 400Mw 1%, Resistance:46.4Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500004642FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
94C5127
|
Avnet Americas | SFR25 1% R5 46K4 - Product that comes on tape, but is not reeled (Alt: 94C5127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4575 Partner Stock |
|
$0.0690 | Buy Now |
DISTI #
SFR2500004642FR500
|
Avnet Americas | SFR25 1% R5 46K4 - Tape and Reel (Alt: SFR2500004642FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
DISTI #
594-5043ED46K40F
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 46.4Kohms 1% SFR55 Historical p/n RoHS: Compliant | 0 |
|
$0.0200 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0210 | Buy Now |
DISTI #
60643817
|
Verical | Res Metal Film 46.4K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 | Americas - 4575 |
|
$0.0156 | Buy Now |
Part Details for SFR2500004642FR500
SFR2500004642FR500 CAD Models
SFR2500004642FR500 Part Data Attributes
|
SFR2500004642FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500004642FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 46400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |